Patlite CWA LED LED Light Bar, 24 V dc, IP65

Technical documents
Specifications
Brand
PatliteLamp Type
LED
Series
CWA
Voltage Rating
24 V dc
Light Style
Linear Fixed
Wattage
6 W
IP Rating
IP65
Length
300 mm
Model
CWA
Cable Length
1m
Country of Origin
China
Product details
Patlite CWA Series
Patlite CWK Series signal towers. All the lights are IP65 rated. The LED's have a daylight colour. Polycarbonate resin body. The lights can be mounted in any direction.
IP65 Rated
6500 K Colour Temperature
Daylight colour
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PatliteLamp Type
LED
Series
CWA
Voltage Rating
24 V dc
Light Style
Linear Fixed
Wattage
6 W
IP Rating
IP65
Length
300 mm
Model
CWA
Cable Length
1m
Country of Origin
China
Product details
Patlite CWA Series
Patlite CWK Series signal towers. All the lights are IP65 rated. The LED's have a daylight colour. Polycarbonate resin body. The lights can be mounted in any direction.
IP65 Rated
6500 K Colour Temperature
Daylight colour