Patlite LA6-POE Series Clear Buzzer Signal Tower, 5 Lights, Direct Mount

RS Stock No.: 169-8809Brand: PatliteManufacturers Part No.: LA6-5DTNWB-POEDistrelec Article No.: 30315274
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LA6-POE

Number of Light Elements

5

Lens Colour

Clear

Bulb Type

LED

Light Effect

Multiple Light Effects

LED Colour

RGB Multicolor

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Direct Mount

Base Diameter

60mm

IP Rating

IP54

Connection Type

RJ45 Ethernet

Housing Colour

White

Maximum Temperature

+50°C

Distrelec Product Id

30315274

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Patlite LA6-POE Series Clear Buzzer Signal Tower, 5 Lights, Direct Mount

P.O.A.

Patlite LA6-POE Series Clear Buzzer Signal Tower, 5 Lights, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LA6-POE

Number of Light Elements

5

Lens Colour

Clear

Bulb Type

LED

Light Effect

Multiple Light Effects

LED Colour

RGB Multicolor

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Direct Mount

Base Diameter

60mm

IP Rating

IP54

Connection Type

RJ45 Ethernet

Housing Colour

White

Maximum Temperature

+50°C

Distrelec Product Id

30315274

Country of Origin

Japan