Patlite 1M1 Series Blue Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68

RS Stock No.: 253-2648Brand: PatliteManufacturers Part No.: LPT-1M1-BDistrelec Article No.: 30317555
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Patlite

Supply Voltage

12 → 24 V

Light Effect

Multiple Light Effects

Lens Colour

Blue

Mounting Style

Indoor/Outdoor

Bulb Type

LED

Current Type

DC

Housing Colour

Black

Series

1M1

Height

13.5mm

IP Rating

IP68

Base Length

86mm

Base Width

28mm

Maximum Temperature

75°C

Model Number

1M1

Minimum Temperature

-30°C

Distrelec Product Id

30317555

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Patlite 1M1 Series Blue Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68

P.O.A.

Patlite 1M1 Series Blue Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Supply Voltage

12 → 24 V

Light Effect

Multiple Light Effects

Lens Colour

Blue

Mounting Style

Indoor/Outdoor

Bulb Type

LED

Current Type

DC

Housing Colour

Black

Series

1M1

Height

13.5mm

IP Rating

IP68

Base Length

86mm

Base Width

28mm

Maximum Temperature

75°C

Model Number

1M1

Minimum Temperature

-30°C

Distrelec Product Id

30317555

Country of Origin

Taiwan, Province Of China