Patlite LR4 Series Coloured Signal Tower, 3 Lights, 24 V dc, Direct Mount

RS Stock No.: 169-8883Brand: PatliteManufacturers Part No.: LR4-302WJNW-RYGDistrelec Article No.: 30317568
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LR4

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Height

219mm

Base Diameter

40mm

Connection Cable Length

1.3m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65, NEMA TYPE 4X, 13

Housing Colour

Off-White

Current Consumption

0.045 A, 250 mA

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Patlite LR4 Series Coloured Signal Tower, 3 Lights, 24 V dc, Direct Mount

P.O.A.

Patlite LR4 Series Coloured Signal Tower, 3 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LR4

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Height

219mm

Base Diameter

40mm

Connection Cable Length

1.3m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65, NEMA TYPE 4X, 13

Housing Colour

Off-White

Current Consumption

0.045 A, 250 mA

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Indonesia