Patlite LR5 Series Amber Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

RS Stock No.: 170-1720Brand: PatliteManufacturers Part No.: LR5-E-YDistrelec Article No.: 30315297
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Patlite

Series

LR5

Multifunction

Yes

Lens Colour

Amber

Bulb Type

LED

Supply Voltage

24 V dc

Height

40mm

IP Rating

IP65, NEMA TYPE 4X, 13

Base Diameter

50mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Yellow

Distrelec Product Id

30315297

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Patlite LR5 Series Amber Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

P.O.A.

Patlite LR5 Series Amber Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LR5

Multifunction

Yes

Lens Colour

Amber

Bulb Type

LED

Supply Voltage

24 V dc

Height

40mm

IP Rating

IP65, NEMA TYPE 4X, 13

Base Diameter

50mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Yellow

Distrelec Product Id

30315297

Country of Origin

Indonesia