Patlite LR6 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount

RS Stock No.: 170-1732Brand: PatliteManufacturers Part No.: LR6-102LJNW-R
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

424mm

Base Diameter

60mm

Connection Cable Length

1m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP54

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Current Consumption

250mA

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Patlite LR6 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount

P.O.A.

Patlite LR6 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

424mm

Base Diameter

60mm

Connection Cable Length

1m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP54

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Current Consumption

250mA

Country of Origin

Japan