Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount

RS Stock No.: 170-1734Brand: PatliteManufacturers Part No.: LR6-102PJBU-G
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

463.5mm

Base Diameter

60mm

Connection Cable Length

3m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65, NEMA TYPE 4X, 13

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

88dB

Current Consumption

250mA

Minimum Temperature

-20°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount

P.O.A.

Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

463.5mm

Base Diameter

60mm

Connection Cable Length

3m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65, NEMA TYPE 4X, 13

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

88dB

Current Consumption

250mA

Minimum Temperature

-20°C

Country of Origin

Japan