Patlite LR6 Series Coloured Signal Tower, 3 Lights, 24 V dc, Direct Mount

Technical documents
Specifications
Brand
PatliteSeries
LR6
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Direct Mount
Height
219mm
Base Diameter
60mm
Connection Cable Length
1.3m
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Off-White
Current Consumption
250mA
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PatliteSeries
LR6
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Direct Mount
Height
219mm
Base Diameter
60mm
Connection Cable Length
1.3m
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Off-White
Current Consumption
250mA
Country of Origin
Indonesia