Patlite LR6-USB Series Coloured Buzzer Signal Tower, 3 Lights, 5 V dc (USB-bus power), Direct Mount

RS Stock No.: 200-8570Brand: PatliteManufacturers Part No.: LR6-3USBK-RYGDistrelec Article No.: 30315308
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LR6-USB

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Direct Mount

Height

199mm

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

5 V dc (USB-bus power)

Connection Type

USB 2.0

Maximum Temperature

+50°C

Housing Colour

Black

Maximum Decibel

80dB

Distrelec Product Id

30315308

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Patlite LR6-USB Series Coloured Buzzer Signal Tower, 3 Lights, 5 V dc (USB-bus power), Direct Mount

P.O.A.

Patlite LR6-USB Series Coloured Buzzer Signal Tower, 3 Lights, 5 V dc (USB-bus power), Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LR6-USB

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Direct Mount

Height

199mm

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

5 V dc (USB-bus power)

Connection Type

USB 2.0

Maximum Temperature

+50°C

Housing Colour

Black

Maximum Decibel

80dB

Distrelec Product Id

30315308

Country of Origin

Indonesia