Patlite Buzzer Unit, 24 V ac/dc, AC, DC, IP65

RS Stock No.: 124-9162Brand: PatliteManufacturers Part No.: MP-BDistrelec Article No.: 30317608
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Patlite

Current Type

AC, DC

Supply Voltage

24 V ac/dc

Application Type

Sounder

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Silver

Special Features

Compatible with the MP & MPS Signal Tower, Direct Mount Installation with Just a Single Screw, Double-Insulation for Enhanced Durability & Safety, Main Body Made of Heat Resistant ABS Resin for Superior Impact Resistance, Operates in Conjunction with the Red Led Module

Standards Met

CE Marking (EN 61000-6-4 and EN 61000-6-2), UL Recognised File No. E215660

Housing Material

ABS Resin

Distrelec Product Id

30317608

Country of Origin

Japan

Product details

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

You may be interested in
Patlite MP Series Sounder
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Patlite Buzzer Unit, 24 V ac/dc, AC, DC, IP65

P.O.A.

Patlite Buzzer Unit, 24 V ac/dc, AC, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Patlite MP Series Sounder
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Patlite

Current Type

AC, DC

Supply Voltage

24 V ac/dc

Application Type

Sounder

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Silver

Special Features

Compatible with the MP & MPS Signal Tower, Direct Mount Installation with Just a Single Screw, Double-Insulation for Enhanced Durability & Safety, Main Body Made of Heat Resistant ABS Resin for Superior Impact Resistance, Operates in Conjunction with the Red Led Module

Standards Met

CE Marking (EN 61000-6-4 and EN 61000-6-2), UL Recognised File No. E215660

Housing Material

ABS Resin

Distrelec Product Id

30317608

Country of Origin

Japan

Product details

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

You may be interested in
Patlite MP Series Sounder
P.O.A.Each (ex VAT)