Patlite NE-A Series Green Steady Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

RS Stock No.: 193-6822Brand: PatliteManufacturers Part No.: NE-24A-GDistrelec Article No.: 30315342
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Patlite

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

26mA

Current Type

DC

Base Diameter

56mm

Series

NE-A

Height

62mm

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Standards Met

EN 61000-6-4, EN 61000-6-2, EN 50581, UL 508, CSA-C22.2 No. 14

Distrelec Product Id

30315342

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Patlite NE-A Series Green Steady Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

P.O.A.

Patlite NE-A Series Green Steady Beacon, 24 V dc, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

26mA

Current Type

DC

Base Diameter

56mm

Series

NE-A

Height

62mm

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Standards Met

EN 61000-6-4, EN 61000-6-2, EN 50581, UL 508, CSA-C22.2 No. 14

Distrelec Product Id

30315342

Country of Origin

Indonesia