Patlite SF Series Amber Sounder Beacon, 12→24 VDC, IP66, Base Mount

RS Stock No.: 215-4735Brand: PatliteManufacturers Part No.: SF08-M1KTB-YDistrelec Article No.: 30315361
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Patlite

Supply Voltage

12→24 VDC

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Multiple Light Effects

Sounder Type

Buzzer

Series

SF

Bulb Type

LED

Maximum Decibel

86dB

IP Rating

IP66

Number Of Tones

1

Housing Material

Polycarbonate

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Country of Origin

Indonesia

P.O.A.

Patlite SF Series Amber Sounder Beacon, 12→24 VDC, IP66, Base Mount

P.O.A.

Patlite SF Series Amber Sounder Beacon, 12→24 VDC, IP66, Base Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Supply Voltage

12→24 VDC

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Multiple Light Effects

Sounder Type

Buzzer

Series

SF

Bulb Type

LED

Maximum Decibel

86dB

IP Rating

IP66

Number Of Tones

1

Housing Material

Polycarbonate

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Country of Origin

Indonesia