Patlite WEP Series Clear Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Wall Mount

Technical documents
Specifications
Brand
PatliteSeries
WEP
Number of Light Elements
4
Lens Colour
Clear
Bulb Type
LED
Light Effect
Flashing, Steady
LED Colour
Red/Yellow/Green/Blue
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
90dB
Mounting Style
Wall Mount
Height
206mm
Base Diameter
90mm
Supply Voltage
24 V ac/dc
Connection Type
Cable
IP Rating
IP54
Housing Colour
Ivory White
Current Consumption
25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA, 40 (Alarm) mA
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Patlite WE/WEP Series
The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.
Each tier has multiple LEDs directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.
Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.
Standards
CE, UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PatliteSeries
WEP
Number of Light Elements
4
Lens Colour
Clear
Bulb Type
LED
Light Effect
Flashing, Steady
LED Colour
Red/Yellow/Green/Blue
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
90dB
Mounting Style
Wall Mount
Height
206mm
Base Diameter
90mm
Supply Voltage
24 V ac/dc
Connection Type
Cable
IP Rating
IP54
Housing Colour
Ivory White
Current Consumption
25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA, 40 (Alarm) mA
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Patlite WE/WEP Series
The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.
Each tier has multiple LEDs directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.
Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.
Standards
CE, UL