Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load

RS Stock No.: 295-1584Brand: Paulstra HutchinsonManufacturers Part No.: 520010
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M5

Diameter

16mm

Overall Height

10mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

20daN

Maximum Operating Temperature

+70°C

Compression Deflection

1.5mm

Shearing Load

2.5daN

Type

Male to Female

Country of Origin

France

Product details

Male-Female Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load

P.O.A.

Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M5

Diameter

16mm

Overall Height

10mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

20daN

Maximum Operating Temperature

+70°C

Compression Deflection

1.5mm

Shearing Load

2.5daN

Type

Male to Female

Country of Origin

France

Product details

Male-Female Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts