Paulstra Hutchinson M10 Anti Vibration Mount, Male to Female Bobbin with 120daN Compression Load

RS Stock No.: 295-1685Brand: Paulstra HutchinsonManufacturers Part No.: 520031
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M10

Diameter

40mm

Overall Height

35mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

120daN

Maximum Operating Temperature

+70°C

Compression Deflection

7.5mm

Shearing Load

20daN

Country of Origin

France

Product details

Radiaflex® studs with combined mounts

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson M10 Anti Vibration Mount, Male to Female Bobbin with 120daN Compression Load

P.O.A.

Paulstra Hutchinson M10 Anti Vibration Mount, Male to Female Bobbin with 120daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M10

Diameter

40mm

Overall Height

35mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

120daN

Maximum Operating Temperature

+70°C

Compression Deflection

7.5mm

Shearing Load

20daN

Country of Origin

France

Product details

Radiaflex® studs with combined mounts

Stud Mounts