Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load

RS Stock No.: 295-1809Brand: Paulstra HutchinsonManufacturers Part No.: 520517
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M8

Diameter

30mm

Overall Height

30mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

70daN

Maximum Operating Temperature

+70°C

Compression Deflection

7.5mm

Shearing Load

11daN

Country of Origin

France

Product details

Radiaflex® plugs with threaded holes

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load

P.O.A.

Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M8

Diameter

30mm

Overall Height

30mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

70daN

Maximum Operating Temperature

+70°C

Compression Deflection

7.5mm

Shearing Load

11daN

Country of Origin

France

Product details

Radiaflex® plugs with threaded holes

Stud Mounts