Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 300daN Compression Load

RS Stock No.: 295-1843Brand: Paulstra HutchinsonManufacturers Part No.: 520528
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

60mm

Overall Height

36mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

300daN

Maximum Operating Temperature

+70°C

Compression Deflection

7mm

Shearing Load

30daN

Country of Origin

France

Product details

Female-Female Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 300daN Compression Load

P.O.A.

Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 300daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

60mm

Overall Height

36mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

300daN

Maximum Operating Temperature

+70°C

Compression Deflection

7mm

Shearing Load

30daN

Country of Origin

France

Product details

Female-Female Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts