Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 50daN Compression Load

RS Stock No.: 254-7517Brand: Paulstra HutchinsonManufacturers Part No.: 521251
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

25.5mm

Overall Height

19mm

Material

Natural Rubber

Compression Load

50daN

Metalwork

Steel

Compression Deflection

4mm

Shearing Load

8daN

Maximum Operating Temperature

+70°C

Type

Male to Male

Country of Origin

France

Product details

Radiaflex® stud mounts with double threaded rods

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 50daN Compression Load

P.O.A.

Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 50daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

25.5mm

Overall Height

19mm

Material

Natural Rubber

Compression Load

50daN

Metalwork

Steel

Compression Deflection

4mm

Shearing Load

8daN

Maximum Operating Temperature

+70°C

Type

Male to Male

Country of Origin

France

Product details

Radiaflex® stud mounts with double threaded rods

Stud Mounts