Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 400daN Compression Load

RS Stock No.: 385-1536Brand: Paulstra HutchinsonManufacturers Part No.: 521601
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M10

Diameter

60mm

Overall Height

25mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

400daN

Maximum Operating Temperature

+70°C

Compression Deflection

5mm

Shearing Load

30daN

Type

Male to Male

Country of Origin

France

Product details

Male-Male Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 400daN Compression Load

P.O.A.

Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 400daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M10

Diameter

60mm

Overall Height

25mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

400daN

Maximum Operating Temperature

+70°C

Compression Deflection

5mm

Shearing Load

30daN

Type

Male to Male

Country of Origin

France

Product details

Male-Male Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts