Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Paulstra Hutchinson Round M6 Anti Vibration Mount, Female Buffer Foot

RS Stock No.: 255-3124Brand: Paulstra HutchinsonManufacturers Part No.: 53364160Distrelec Article No.: 11075893
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

19mm

Overall Height

20mm

Static Load Capacity

10daN

Material

Rubber

Foot Shape

Round

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Series

BECA

Compression Deflection

2.5mm

Type

Female Buffer Foot

Country of Origin

France

Product details

Beca Mounts

Beca mounts comprise two flat parallel flanges connected by a bonded rubber core
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.

Features and Benefits

• Fitted with a non-slip tab
• For fitting directly on the floor at low level

Product Application Information

Ideal for use with electric fans, AC floor units, electric pumps, compressors, laboratory apparatus and so on.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson Round M6 Anti Vibration Mount, Female Buffer Foot

P.O.A.

Paulstra Hutchinson Round M6 Anti Vibration Mount, Female Buffer Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

19mm

Overall Height

20mm

Static Load Capacity

10daN

Material

Rubber

Foot Shape

Round

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Series

BECA

Compression Deflection

2.5mm

Type

Female Buffer Foot

Country of Origin

France

Product details

Beca Mounts

Beca mounts comprise two flat parallel flanges connected by a bonded rubber core
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.

Features and Benefits

• Fitted with a non-slip tab
• For fitting directly on the floor at low level

Product Application Information

Ideal for use with electric fans, AC floor units, electric pumps, compressors, laboratory apparatus and so on.

You may be interested in