Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot

RS Stock No.: 367-8791Brand: Paulstra HutchinsonManufacturers Part No.: 533704
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

34mm

Overall Height

40mm

Static Load Capacity

20daN

Foot Shape

Cylindrical

Series

PAULSTRADYN

Compression Deflection

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Type

Female Buffer Foot

Country of Origin

France

Product details

Paulstradyn Mount

Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot

P.O.A.

Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

34mm

Overall Height

40mm

Static Load Capacity

20daN

Foot Shape

Cylindrical

Series

PAULSTRADYN

Compression Deflection

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Type

Female Buffer Foot

Country of Origin

France

Product details

Paulstradyn Mount

Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm