Technical documents
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M12
Foot Height
34mm
Overall Height
65mm
Material
Rubber
Foot Shape
Circular
Compression Load
250daN
Compression Deflection
5mm
Type
Male Buffer Foot
Country of Origin
France
Product details
Multi-Purpose Mount
Flexible mount made of natural rubber bonded to metal
Easily fixed via single M10 or M12 stud and base with 2 fixing holes
Suitable for static and mobile applications - compressors, pumps, fans, air conditioning, etc
Load range from 50kg to 800kg in static compression
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M12
Foot Height
34mm
Overall Height
65mm
Material
Rubber
Foot Shape
Circular
Compression Load
250daN
Compression Deflection
5mm
Type
Male Buffer Foot
Country of Origin
France
Product details
Multi-Purpose Mount
Flexible mount made of natural rubber bonded to metal
Easily fixed via single M10 or M12 stud and base with 2 fixing holes
Suitable for static and mobile applications - compressors, pumps, fans, air conditioning, etc
Load range from 50kg to 800kg in static compression