Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 33mm

RS Stock No.: 479-8155Brand: Paulstra HutchinsonManufacturers Part No.: 841003
brand-logo
View all in Acoustic Insulation

Technical documents

Specifications

Material

Rubber

Length

500mm

Width

500mm

Thickness

33mm

Typical Sound Attenuation

-10 (2500 Hz) dB(A), -20 (5000 Hz)dB(A)

Adhesive Backing

Yes

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Strasonic cellular rubbers®

Strasonic cellular rubbers® reduce airborne noise by partial or full covering of machines.
Applications: air guns, high-speed drills, injection moulding, handling systems.

841003

Sealed NBR cellular rubber, 33 mm thick with adhesive on one side.
Very good resistance to oils and excellent thermal insulation

841004

EPDM-based spongy rubber with semi-sealed cells, 15 mm thick with adhesive on one side.
Good resistance to air ozone and UV rays.

841005

EPDM-based spongy rubber with semi-sealed cells, 22.5 mm thick with adhesive on one side.
Good resistance to air ozone and UV rays.

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 33mm

P.O.A.

Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Rubber

Length

500mm

Width

500mm

Thickness

33mm

Typical Sound Attenuation

-10 (2500 Hz) dB(A), -20 (5000 Hz)dB(A)

Adhesive Backing

Yes

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Strasonic cellular rubbers®

Strasonic cellular rubbers® reduce airborne noise by partial or full covering of machines.
Applications: air guns, high-speed drills, injection moulding, handling systems.

841003

Sealed NBR cellular rubber, 33 mm thick with adhesive on one side.
Very good resistance to oils and excellent thermal insulation

841004

EPDM-based spongy rubber with semi-sealed cells, 15 mm thick with adhesive on one side.
Good resistance to air ozone and UV rays.

841005

EPDM-based spongy rubber with semi-sealed cells, 22.5 mm thick with adhesive on one side.
Good resistance to air ozone and UV rays.