PB SWISS TOOLS Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V

RS Stock No.: 285-8610Brand: PB SWISS TOOLSManufacturers Part No.: 18031900Distrelec Article No.: 18031900
View all in Screwdrivers

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Model Number

PB5190/1-80

VDE/1000V Approved

Yes

Blade Length

80 mm

Distrelec Product Id

18031900

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

PB SWISS TOOLS Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V

P.O.A.

PB SWISS TOOLS Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Model Number

PB5190/1-80

VDE/1000V Approved

Yes

Blade Length

80 mm

Distrelec Product Id

18031900

Country of Origin

Switzerland