PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
RS Stock No.: 288-8727Brand: PB SWISS TOOLSManufacturers Part No.: PB 2212LHDistrelec Article No.: 18038297
Technical documents
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Shape
L
Distrelec Product Id
18038297
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
1
P.O.A.
PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Shape
L
Distrelec Product Id
18038297
Country of Origin
Switzerland