Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm

RS Stock No.: 288-8730Brand: PB SWISS TOOLSManufacturers Part No.: PB 2222.LH-10 RB CNDistrelec Article No.: 30261694
View all in Hex Keys

Technical documents

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm

Shape

L

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm

P.O.A.

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm

Shape

L

Country of Origin

Switzerland