PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

RS Stock No.: 288-8728Brand: PB SWISS TOOLSManufacturers Part No.: PB 2222.LH-10Distrelec Article No.: 30261691
View all in Hex Keys

Technical documents

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Distrelec Product Id

30261691

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

P.O.A.

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Distrelec Product Id

30261691

Country of Origin

Switzerland