PB SWISS TOOLS Slotted Slotted, 2.5 mm Tip, 80 mm Blade
RS Stock No.: 288-8820Brand: PB SWISS TOOLSManufacturers Part No.: PB8100/0Distrelec Article No.: 18036044
Technical documents
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Slotted
Tip Type
Slotted
Tip Size
2.5 mm
Model Number
PB8100/0
Blade Length
80 mm
Distrelec Product Id
18036044
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
PB SWISS TOOLS Slotted Slotted, 2.5 mm Tip, 80 mm Blade
1
P.O.A.
PB SWISS TOOLS Slotted Slotted, 2.5 mm Tip, 80 mm Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Slotted
Tip Type
Slotted
Tip Size
2.5 mm
Model Number
PB8100/0
Blade Length
80 mm
Distrelec Product Id
18036044
Country of Origin
Switzerland