Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%

RS Stock No.: 602-6654Brand: PCNManufacturers Part No.: FHN50 0.1OHMF
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

PCN

Resistance

100mΩ

Power Rating

30W

Series

FHN

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

Japan

Product details

Metal clad resistor, 30 W (non-inductive winding)

Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics

Stock information temporarily unavailable.

P.O.A.

PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%

P.O.A.

PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PCN

Resistance

100mΩ

Power Rating

30W

Series

FHN

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

Japan

Product details

Metal clad resistor, 30 W (non-inductive winding)

Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics