PCN, 10mΩ 10W Wire Wound Chassis Mount Resistor RHF50ML R010 B ±0.1%

RS Stock No.: 161-5866Brand: PCNManufacturers Part No.: RHF50ML R010 B
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

PCN

Resistance

10MΩ

Power Rating

10W

Series

RHF

Package/Case

Aluminium Housed

Tolerance

±0.1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Dimensions

49.2 x 29.2 x 16mm

Overall Width

29.2mm

Overall Height

16mm

Overall Length

49.2mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

PCN, 10mΩ 10W Wire Wound Chassis Mount Resistor RHF50ML R010 B ±0.1%

P.O.A.

PCN, 10mΩ 10W Wire Wound Chassis Mount Resistor RHF50ML R010 B ±0.1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PCN

Resistance

10MΩ

Power Rating

10W

Series

RHF

Package/Case

Aluminium Housed

Tolerance

±0.1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Dimensions

49.2 x 29.2 x 16mm

Overall Width

29.2mm

Overall Height

16mm

Overall Length

49.2mm

Country of Origin

Japan