PCN, 10mΩ 50W Power Shunt Chassis Mount Resistor RXM50 R010 A ±0.05%

RS Stock No.: 161-5843Brand: PCNManufacturers Part No.: RXM50 R010 A
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

PCN

Resistance

10MΩ

Power Rating

50W

Series

RXM

Package/Case

Planar

Tolerance

±0.05%

Technology

Power Shunt

Termination Style

Wire Lead

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Dimensions

90 x 65 x 41mm

Overall Width

65mm

Overall Height

41mm

Overall Length

90mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

PCN, 10mΩ 50W Power Shunt Chassis Mount Resistor RXM50 R010 A ±0.05%

P.O.A.

PCN, 10mΩ 50W Power Shunt Chassis Mount Resistor RXM50 R010 A ±0.05%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PCN

Resistance

10MΩ

Power Rating

50W

Series

RXM

Package/Case

Planar

Tolerance

±0.05%

Technology

Power Shunt

Termination Style

Wire Lead

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Dimensions

90 x 65 x 41mm

Overall Width

65mm

Overall Height

41mm

Overall Length

90mm

Country of Origin

Japan