Peak Electronic Design ESR60 Handheld LCR Meter 22000μF, 20 Ω

RS Stock No.: 666-0908Brand: Peak Electronic DesignManufacturers Part No.: ESR60
brand-logo
View all in LCR Meters

Technical documents

Specifications

Maximum Capacitance Measurement

22000µF

Maximum Resistance Measurement

20 Ω

Battery Type

A23

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 70 x 20mm

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

70mm

Model Number p

ESR60

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Peak Electronic Design ESR60 Handheld LCR Meter 22000μF, 20 Ω

P.O.A.

Peak Electronic Design ESR60 Handheld LCR Meter 22000μF, 20 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Capacitance Measurement

22000µF

Maximum Resistance Measurement

20 Ω

Battery Type

A23

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 70 x 20mm

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

70mm

Model Number p

ESR60

Country of Origin

United Kingdom