Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H

RS Stock No.: 711-0038Brand: Peak Electronic DesignManufacturers Part No.: LCR40m
brand-logo
View all in LCR Meters

Technical documents

Specifications

Maximum Capacitance Measurement

10mF

Maximum Resistance Measurement

2 MΩ

Maximum Inductance Measurement

10H

Battery Type

MN21

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 72 x 20mm

Weight

158g

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

72mm

Model Number p

LCR40

Model Number (p)

LCR40

Country of Origin

United Kingdom

Product details

Peak LCR40m Passive Component Analyser

The LCR40m will automatically identify inductors, capacitors and resistors, measuring the main component value and other componant details (e.g coil inductance and dc resistance). The LCR40m is ideal for unmarked and surface mount designs.

Automatic component identification
Automatic test frequency selection
Delayed or instant analysis (for hands free operation)
Non volatile probe and test lead compensation
Automatic ranging and scaling with real units displayed
Auto and manual power-off

Stock information temporarily unavailable.

P.O.A.

Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H

P.O.A.

Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Capacitance Measurement

10mF

Maximum Resistance Measurement

2 MΩ

Maximum Inductance Measurement

10H

Battery Type

MN21

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 72 x 20mm

Weight

158g

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

72mm

Model Number p

LCR40

Model Number (p)

LCR40

Country of Origin

United Kingdom

Product details

Peak LCR40m Passive Component Analyser

The LCR40m will automatically identify inductors, capacitors and resistors, measuring the main component value and other componant details (e.g coil inductance and dc resistance). The LCR40m is ideal for unmarked and surface mount designs.

Automatic component identification
Automatic test frequency selection
Delayed or instant analysis (for hands free operation)
Non volatile probe and test lead compensation
Automatic ranging and scaling with real units displayed
Auto and manual power-off