Peak DCA55 Component Tester Component, Model DCA55

RS Stock No.: 410-0176Brand: PeakManufacturers Part No.: DCA55
brand-logo
View all in Component Testers

Technical documents

Specifications

Brand

Peak

Tester Type

Component

Battery Type

GP23A

Power Source

Battery

Height

20mm

Length

103mm

Maximum Operating Temperature

+50°C

Width

70mm

Minimum Operating Temperature

0°C

Model Number p

DCA55

Country of Origin

United Kingdom

Product details

Component Analyser DCA55

An intelligent component analyser (70 x 103 x 20mm) that can analyse a vast number of different component types including bipolar transistors, MOSFETs, thyristors, triacs, diodes, LEDs and others. It provides information such as component type, pin out and measurable parameters (such as gain, gate threshold voltages, voltage drops etc).

Identification of diode networks such as common anode, common cathode, series and inverse parallel types
Scrollable pages of information
Identification of special component features such as diode protection or resistor shunts on transistors
Identification of different LED types such as two or three terminal bicolour types

Automatic component identification
Automatic pin out identification
Measurement of transistor gain from 2 to 65000
Measurement of MOSFET gate thresholds
Measurement of semiconductor voltage drops for transistors, diodes and LEDs
Auto and manual power off

You may be interested in
MOSFET TESTER
P.O.A.Each (ex VAT)
DCA50 COMP. ANALYSER
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Peak DCA55 Component Tester Component, Model DCA55

P.O.A.

Peak DCA55 Component Tester Component, Model DCA55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MOSFET TESTER
P.O.A.Each (ex VAT)
DCA50 COMP. ANALYSER
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Peak

Tester Type

Component

Battery Type

GP23A

Power Source

Battery

Height

20mm

Length

103mm

Maximum Operating Temperature

+50°C

Width

70mm

Minimum Operating Temperature

0°C

Model Number p

DCA55

Country of Origin

United Kingdom

Product details

Component Analyser DCA55

An intelligent component analyser (70 x 103 x 20mm) that can analyse a vast number of different component types including bipolar transistors, MOSFETs, thyristors, triacs, diodes, LEDs and others. It provides information such as component type, pin out and measurable parameters (such as gain, gate threshold voltages, voltage drops etc).

Identification of diode networks such as common anode, common cathode, series and inverse parallel types
Scrollable pages of information
Identification of special component features such as diode protection or resistor shunts on transistors
Identification of different LED types such as two or three terminal bicolour types

Automatic component identification
Automatic pin out identification
Measurement of transistor gain from 2 to 65000
Measurement of MOSFET gate thresholds
Measurement of semiconductor voltage drops for transistors, diodes and LEDs
Auto and manual power off

You may be interested in
MOSFET TESTER
P.O.A.Each (ex VAT)
DCA50 COMP. ANALYSER
P.O.A.Each (ex VAT)