PeakTech P 2170 Handheld LCR Meter 20000μF, 200 kΩ, 20kH

RS Stock No.: 283-6370Brand: PeakTechManufacturers Part No.: P2170Distrelec Article No.: 11095126
View all in LCR Meters

Technical documents

Specifications

Maximum Capacitance Measurement

20000µF

Maximum Resistance Measurement

200 kΩ

Maximum Inductance Measurement

20kH

Maximum Test Frequency

100kHz

Battery Type

6 x 1.5 V AAA

Bench/Handheld

Handheld

Model Number p

P 2170

Model Number (p)

P 2170

Distrelec Product Id

11095126

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PeakTech P 2170 Handheld LCR Meter 20000μF, 200 kΩ, 20kH

P.O.A.

PeakTech P 2170 Handheld LCR Meter 20000μF, 200 kΩ, 20kH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Capacitance Measurement

20000µF

Maximum Resistance Measurement

200 kΩ

Maximum Inductance Measurement

20kH

Maximum Test Frequency

100kHz

Battery Type

6 x 1.5 V AAA

Bench/Handheld

Handheld

Model Number p

P 2170

Model Number (p)

P 2170

Distrelec Product Id

11095126

Country of Origin

China