PeakTech Tachometer Best Accuracy 0.05 % - Optical LCD 2 → 99999rpm
Technical documents
Specifications
Brand
PeakTechBest Accuracy
0.05 %
Model Number p
P2790
Category
Optical
Model Number (p)
P2790
Battery Type
1x 9 V
Display Type
LCD
Maximum Speed
2 → 99999rpm
Distrelec Product Id
11095124
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
PeakTech Tachometer Best Accuracy 0.05 % - Optical LCD 2 → 99999rpm
1
P.O.A.
PeakTech Tachometer Best Accuracy 0.05 % - Optical LCD 2 → 99999rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PeakTechBest Accuracy
0.05 %
Model Number p
P2790
Category
Optical
Model Number (p)
P2790
Battery Type
1x 9 V
Display Type
LCD
Maximum Speed
2 → 99999rpm
Distrelec Product Id
11095124
Country of Origin
China