PeakTech P 5225 Thickness Meter, 1.00mm - 300.0mm, 1 % Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.: 285-8580Brand: PeakTechManufacturers Part No.: P5225Distrelec Article No.: 30143606
View all in Thickness Gauges

Technical documents

Specifications

Resolution

0.01 mm

Accuracy

1 %

Frequency

5MHz

Display Type

LCD

Maximum Measurement

300.0mm

Model Number p

P 5225

Minimum Measurement

1.00mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PeakTech P 5225 Thickness Meter, 1.00mm - 300.0mm, 1 % Accuracy, 0.01 mm Resolution, LCD Display

P.O.A.

PeakTech P 5225 Thickness Meter, 1.00mm - 300.0mm, 1 % Accuracy, 0.01 mm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

0.01 mm

Accuracy

1 %

Frequency

5MHz

Display Type

LCD

Maximum Measurement

300.0mm

Model Number p

P 5225

Minimum Measurement

1.00mm

Country of Origin

China