PeakTech 6225 Series Digital Laboratory Power Supply, 0 → 30V, 0 → 5A, 1-Output
Technical documents
Specifications
Brand
PeakTechSeries
6225
Model Number
P6225 A
Number of Outputs
1
Supply Voltage
110 → 240V ac
Output Voltage
0 → 30V
Output Current
0 → 5A
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Distrelec Product Id
30122458
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
PeakTech 6225 Series Digital Laboratory Power Supply, 0 → 30V, 0 → 5A, 1-Output
1
P.O.A.
PeakTech 6225 Series Digital Laboratory Power Supply, 0 → 30V, 0 → 5A, 1-Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PeakTechSeries
6225
Model Number
P6225 A
Number of Outputs
1
Supply Voltage
110 → 240V ac
Output Voltage
0 → 30V
Output Current
0 → 5A
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Distrelec Product Id
30122458
Country of Origin
China