Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar

RS Stock No.: 511-5062Brand: Pegler YorkshireManufacturers Part No.: 110010
brand-logo
View all in Globe Valves

Technical documents

Specifications

Connection

1-1/4 in BSPT

Maximum Working Pressure

32 bar

Body Material

Bronze

Thread Size

1-1/4in

Thread Standard

BSPT

Country of Origin

Taiwan, Province Of China

Product details

Bronze Globe Valves PN32 Series B

A range of bronze globe valves, individually hydrostatically tested to BS 5154 at the following test pressures: Shell: 48 bar, Seat: 35.2 bar
Rising Stem
Threaded bonnet
Renewable disc which is suitable for steam service
Bronze trim with glass filled PTFE disk
BS21 Taper thread (ISO 7)

Stock information temporarily unavailable.

P.O.A.

Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar

P.O.A.

Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Connection

1-1/4 in BSPT

Maximum Working Pressure

32 bar

Body Material

Bronze

Thread Size

1-1/4in

Thread Standard

BSPT

Country of Origin

Taiwan, Province Of China

Product details

Bronze Globe Valves PN32 Series B

A range of bronze globe valves, individually hydrostatically tested to BS 5154 at the following test pressures: Shell: 48 bar, Seat: 35.2 bar
Rising Stem
Threaded bonnet
Renewable disc which is suitable for steam service
Bronze trim with glass filled PTFE disk
BS21 Taper thread (ISO 7)