Technical documents
Specifications
Brand
Pegler YorkshireConnection
2 in BSPT
Maximum Working Pressure
32 bar
Body Material
Bronze
Thread Size
2in
Thread Standard
BSPT
Product details
Bronze Globe Valves PN32 Series B
A range of bronze globe valves, individually hydrostatically tested to BS 5154 at the following test pressures: Shell: 48 bar, Seat: 35.2 bar
Rising Stem
Threaded bonnet
Renewable disc which is suitable for steam service
Bronze trim with glass filled PTFE disk
BS21 Taper thread (ISO 7)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Pegler YorkshireConnection
2 in BSPT
Maximum Working Pressure
32 bar
Body Material
Bronze
Thread Size
2in
Thread Standard
BSPT
Product details
Bronze Globe Valves PN32 Series B
A range of bronze globe valves, individually hydrostatically tested to BS 5154 at the following test pressures: Shell: 48 bar, Seat: 35.2 bar
Rising Stem
Threaded bonnet
Renewable disc which is suitable for steam service
Bronze trim with glass filled PTFE disk
BS21 Taper thread (ISO 7)