Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap, 1/2in

RS Stock No.: 698-938Brand: Pegler YorkshireManufacturers Part No.: 303017
brand-logo
View all in Taps

Technical documents

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

High Neck Cold Sink Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Sink Taps

1/2 in. tap manufactured to BS5412
3/4 in. tap manufactured to BS1010
BSP male tap tail

Crosstop Taps & Mixer Taps

Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).

Stock information temporarily unavailable.

P.O.A.

Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap, 1/2in

P.O.A.

Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

High Neck Cold Sink Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Sink Taps

1/2 in. tap manufactured to BS5412
3/4 in. tap manufactured to BS1010
BSP male tap tail

Crosstop Taps & Mixer Taps

Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).