Technical documents
Specifications
Brand
Pegler YorkshireType
Portsmouth
Connection Size
3/4in
Lever Thread Size
5/16in
Maximum Working Pressure
14 bar
Compatible Float Diameter 1
5-1/2in
Compatible Float Diameter 2
5in
Float Material 1
Copper
Float Material 2
Plastic
Country of Origin
United Kingdom
Product details
Floatvalve Nylon Seat BS 1212 Part one high pressure
Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pegler YorkshireType
Portsmouth
Connection Size
3/4in
Lever Thread Size
5/16in
Maximum Working Pressure
14 bar
Compatible Float Diameter 1
5-1/2in
Compatible Float Diameter 2
5in
Float Material 1
Copper
Float Material 2
Plastic
Country of Origin
United Kingdom
Product details
Floatvalve Nylon Seat BS 1212 Part one high pressure
Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
