Technical documents
Specifications
Brand
Pegler YorkshireType
High Pressure
Connection Size
1/2in
Lever Thread Size
5/16in
Maximum Working Pressure
14 bar
Compatible Float Diameter 1
4-1/2in
Float Material 1
Plastic
Country of Origin
United Kingdom
Product details
Float Valve-BS1212: Part2
WRC approved
Rubber diaphragm
Discharge above overflow level prevents back siphonage - meets requirements of Byelaw 42
No hiss or prolonged shut-off noise
Thumbscrew on lever provides vertical and horizontal adjustment of float
Designed for use with a 4 1/2 in plastic float
Pressure rating 14 bar
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pegler YorkshireType
High Pressure
Connection Size
1/2in
Lever Thread Size
5/16in
Maximum Working Pressure
14 bar
Compatible Float Diameter 1
4-1/2in
Float Material 1
Plastic
Country of Origin
United Kingdom
Product details
Float Valve-BS1212: Part2
WRC approved
Rubber diaphragm
Discharge above overflow level prevents back siphonage - meets requirements of Byelaw 42
No hiss or prolonged shut-off noise
Thumbscrew on lever provides vertical and horizontal adjustment of float
Designed for use with a 4 1/2 in plastic float
Pressure rating 14 bar
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
