Equilibrium pattern float valve,3/4in
Technical documents
Specifications
Brand
Pegler YorkshireProduct details
Float Valve - Equilibrium Pattern
Designed to minimise the effect of changing water pressure
Temperature range 0°C to 85°C
0.5 bar minimum working pressure
Smoothly controlled closure ensures a fast quiet shut off
Line pressure assists closing, reducing the length of lever required
Maximum working pressure 14 bar
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pegler YorkshireProduct details
Float Valve - Equilibrium Pattern
Designed to minimise the effect of changing water pressure
Temperature range 0°C to 85°C
0.5 bar minimum working pressure
Smoothly controlled closure ensures a fast quiet shut off
Line pressure assists closing, reducing the length of lever required
Maximum working pressure 14 bar
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).