Copper Pipe Fitting, Push Fit 90° Equal Tee for 15mm pipe

RS Stock No.: 712-6799Brand: Pegler YorkshireManufacturers Part No.: 75556
brand-logo
View all in Copper Pipe Fittings

Technical documents

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Type

Equal Tee

Fitting Direction

90°

Compatible Pipe Size

15mm

Push Fit Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Equal Tees

Approvals

WRAS

Tectite Sprint Push Fit Fittings

Stock information temporarily unavailable.

P.O.A.

Copper Pipe Fitting, Push Fit 90° Equal Tee for 15mm pipe

P.O.A.

Copper Pipe Fitting, Push Fit 90° Equal Tee for 15mm pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Type

Equal Tee

Fitting Direction

90°

Compatible Pipe Size

15mm

Push Fit Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Equal Tees

Approvals

WRAS

Tectite Sprint Push Fit Fittings