Copper Pipe Fitting, Push Fit Straight End Stop for 15mm pipe

RS Stock No.: 712-6831Brand: Pegler YorkshireManufacturers Part No.: TT61/TT301 15
brand-logo
View all in Copper Pipe Fittings

Technical documents

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Type

End Stop

Fitting Direction

Straight

Compatible Pipe Size

15mm

Push Fit Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Stop Ends

Approvals

WRAS

Tectite Sprint Push Fit Fittings

Stock information temporarily unavailable.

P.O.A.

Copper Pipe Fitting, Push Fit Straight End Stop for 15mm pipe

P.O.A.

Copper Pipe Fitting, Push Fit Straight End Stop for 15mm pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Type

End Stop

Fitting Direction

Straight

Compatible Pipe Size

15mm

Push Fit Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Stop Ends

Approvals

WRAS

Tectite Sprint Push Fit Fittings