Penta Navy Arc Flash Jacket, XL

RS Stock No.: 188-8831Brand: PentaManufacturers Part No.: AFSIB-VES12-XL
brand-logo
View all in Arc Flash Clothing

Technical documents

Specifications

Brand

Penta

Size

XL

Hi-Vis

No

Clothing Type

Arc Flash Jacket

Material Properties

Anti-static, Flame Retardant

Colour

Navy

Series

Arc Flash

Outer Material

Cotton, Polyester

Hooded

No

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Penta Navy Arc Flash Jacket, XL

P.O.A.

Penta Navy Arc Flash Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Penta

Size

XL

Hi-Vis

No

Clothing Type

Arc Flash Jacket

Material Properties

Anti-static, Flame Retardant

Colour

Navy

Series

Arc Flash

Outer Material

Cotton, Polyester

Hooded

No

Country of Origin

Tunisia