Technical documents
Specifications
Brand
PentaResistant To
Molten Metal
Guard Type
Brow
UV Protection
Yes
Flip Up
Yes
Body Colour
Black
Vented
Yes
Shield Material
PC
Lens Colour
Clear
Country of Origin
France
Product details
Electricians Arc Flash Face Shield With Headband
The E24 Electricians face shield comes complete with a headband and brow guard. This face shield gives you protection for your eyes and face against ultra violet flash including any molten metal splash that can be caused by a short circuit electric arc. This complete face protection is both light weight and comfortable with the brow guard being ventilated and double adjustment headband. The face shield is made from 1.5 mm thick polycarbonate complete with edging and EN166 plus 1B8.
FEATURES and BENEFITS:
Complete face and eye protection
Includes: Headband, Brow-guard, Face Shield
Ventilated brow guard
Double adjustable headband
Face Shield 1.5 mm thick polycarbonate
Light weight
Comfortable
Standards
EN 166 - 1 B - Symbol 8, EN170 2-1,2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PentaResistant To
Molten Metal
Guard Type
Brow
UV Protection
Yes
Flip Up
Yes
Body Colour
Black
Vented
Yes
Shield Material
PC
Lens Colour
Clear
Country of Origin
France
Product details
Electricians Arc Flash Face Shield With Headband
The E24 Electricians face shield comes complete with a headband and brow guard. This face shield gives you protection for your eyes and face against ultra violet flash including any molten metal splash that can be caused by a short circuit electric arc. This complete face protection is both light weight and comfortable with the brow guard being ventilated and double adjustment headband. The face shield is made from 1.5 mm thick polycarbonate complete with edging and EN166 plus 1B8.
FEATURES and BENEFITS:
Complete face and eye protection
Includes: Headband, Brow-guard, Face Shield
Ventilated brow guard
Double adjustable headband
Face Shield 1.5 mm thick polycarbonate
Light weight
Comfortable
Standards
EN 166 - 1 B - Symbol 8, EN170 2-1,2