Penta Orange Latex Electrical Protection Electrical Insulating Gloves, Size 8

RS Stock No.: 918-2227Brand: PentaManufacturers Part No.: GICN- BT/08
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Penta

Glove Size

8

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Orange

Number of Gloves

1Pair

Additional EN Standards

EN 60903:2003 Class 0

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Penta Orange Latex Electrical Protection Electrical Insulating Gloves, Size 8

P.O.A.

Penta Orange Latex Electrical Protection Electrical Insulating Gloves, Size 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Penta

Glove Size

8

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Orange

Number of Gloves

1Pair

Additional EN Standards

EN 60903:2003 Class 0

Country of Origin

France