Technical documents
Specifications
Brand
PentaGlove Size
9
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Beige
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Additional EN Standards
EN 60903:2003 Class 1
Complies with EN 61340-5-1
No
Country of Origin
France
Product details
Latex Electrical Insulating Gloves Class 1
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.
FEATURES:
Glove Class 1
Used for operating voltage 7500 V
Mechanical resistance with a leather over glove
High dielectric characteristics
Ergonomic shape
Lightly powdered
Easy to slip on and off
Natural latex base
Must be used with a leather over glove
Length 360 mm
Colour – Beige
Cut Edges
Category AZC
Various sizes available
Approvals
Glove Class 1, Category AZC
Standards
EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PentaGlove Size
9
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Beige
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Additional EN Standards
EN 60903:2003 Class 1
Complies with EN 61340-5-1
No
Country of Origin
France
Product details
Latex Electrical Insulating Gloves Class 1
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.
FEATURES:
Glove Class 1
Used for operating voltage 7500 V
Mechanical resistance with a leather over glove
High dielectric characteristics
Ergonomic shape
Lightly powdered
Easy to slip on and off
Natural latex base
Must be used with a leather over glove
Length 360 mm
Colour – Beige
Cut Edges
Category AZC
Various sizes available
Approvals
Glove Class 1, Category AZC
Standards
EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks